Texas Instruments TLV62130RGTR

3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 85
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62130RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet34 pages13 years ago
Datasheet31 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-85.80%

CAD Models

Download Texas Instruments TLV62130RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 1.28
Stock
694,355
292,754
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
4 V
4 V
Max Input Voltage
17 V
17 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
5 V
5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV62130ARGTT
4-17V 3A Step-Down Converter with DCS-Control | IC REG BUCK ADJUSTABLE 3A 16QFN
Texas InstrumentsTLV62130ARGTR
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85
Texas InstrumentsTPS62130RGTT
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TLV62130RGTR provided by its distributors.

3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 85
Switching Regulator, Voltage-mode, 3A, 2500kHz Switching Freq-Max, PQCC16
Step-down type Adjustable 0.9V~5V 3A 4V~17V QFN-16-EP(3x3) DC-DC Converters ROHS
Texas Instruments DCDC Converter, Max Out 5V 3A, Max In 17V, Adjustable Out
TLV62130 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 3mm 3A 2.5MHz
DC/DC CONV, SYNC BUCK, 2.5MHZ, QFN-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. of Outputs:1Outputs; DC / DC Converter IC Case:QFN; No. of Pins:16Pins; Output Current:3A; Output Voltage Min:900mV; Output Voltage Max:5V; Switching Frequency:2.5MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ?TLV62130RGTR
  • TLV62130RGTR .
  • TLV62130RGTR.