onsemi FPDB30PH60

FPDB30PH60 Series 20 V 26 mA Smart Power Module for Front-End Rectifier-SPM27-GA
$ 28.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPDB30PH60.

IHS

Datasheet11 pages12 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-0.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.375
$ 12.53
Stock
89,364
150,338
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
Module
Module
Collector Emitter Breakdown Voltage
600 V
-
Max Collector Current
-
40 A
Power Dissipation
83 W
-
Collector Emitter Saturation Voltage
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-03-20
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

IGBT DIP-27 Intelligent Power Modules (IPM) ROHS
FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC
IGBT, N-Channel, 600V, 12A, VCE(sat)=1.4V, TO-3PF-3L N-Channel IGBT, 600V, 12A, VCE(sat)=1.4V
Infineon DDB6U75N16W1RBOMA1 IGBT Module, 69 A 1200 V Module, Panel Mount

Descriptions

Descriptions of onsemi FPDB30PH60 provided by its distributors.

FPDB30PH60 Series 20 V 26 mA Smart Power Module for Front-End Rectifier-SPM27-GA
IPM, IGBT, 30A, 600V, SPMGA-027; IPM Power Device:IGBT; Voltage Rating (Vces / Vdss):600V; Current Rating (Ic / Id):30A; Isolation Voltage:2.5kV; IPM Mounting Type:PCB; SVHC:No SVHC (20-Jun-2013); Transistor Case Style:SPMGA-027
Power Supply IC; Power Dissipation, Pd:2W; No. of Pins:27; Leaded Process Compatible:No; Output Current Max:5mA; Output Voltage Max:450V; Package/Case:27-SPM; Peak Reflow Compatible (260 C):No; Supply Voltage Max:264V ;RoHS Compliant: No
The FPDB30PH60 is a PFC SPM® 3 module providing a fully-featured, high-performance Bridgeless PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while alsoproviding multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature high-performance output diodes and shunt resistor for additional space savings and mounting convenience.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd