onsemi FPDB40PH60B

Power Driver Module IGBT 2 Phase 600 V 40 A 27-PowerDIP Module (1.205, 30.60m
$ 12.53
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPDB40PH60B.

IHS

Datasheet11 pages12 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Factory Futures

Fairchild Semiconductor

Inventory History

3 month trend:
+20.73%

CAD Models

Download onsemi FPDB40PH60B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.53
$ 28.375
Stock
199,313
222,101
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
Module
Module
Reverse Voltage (DC)
-
-
Current Rating
-
-
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
600 V
Max Collector Current
40 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-03-03
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi FPDB40PH60B provided by its distributors.

Power Driver Module IGBT 2 Phase 600 V 40 A 27-PowerDIP Module (1.205, 30.60m
Smart Power Module for Front-End Rectifier | MODULE SPM 600V 40A SPMGC
Trans IGBT Module N-CH 600V 40A 27-Pin SPM27-GC Rail
Ipm Module, Transistor, 600V, 40A; |Onsemi FPDB40PH60B
PFC Intelligent Power Module, 600V, 40A
IPM IGBT 600V 40A 27-Pin SPMPA Tube
onsemi igbtmodule, maximum 600 V, maximum 40 A
AC Motor Controller, 70A, DMA27
The FPDB40PH60B is an advanced PFC SPM® 3 module providing a fully-featured, high-performance Bridgeless PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature high-performance output diodes and shunt resistor for additional space savings and mounting convenience.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd