Isocom TIL191

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom TIL191.

IHS

Datasheet3 pages0 years ago

element14 APAC

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
+7.97%

CAD Models

Download Isocom TIL191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.167
$ 0.167
Stock
117,127
2,517,206
2,517,206
Authorized Distributors
6
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
20 %
130 %
130 %
Rise Time
-
18 µs
18 µs
Fall Time
-
18 µs
18 µs
Output Voltage
35 V
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
IsocomISP521-1X
Optocoupler, Dip-4, Tr. O/P; |Isocom Components 2004 Ltd ISP521-1X
VishayVO618A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH615A-4
SFH615A Series 1 Channel 70 V 5300 Vrms 50 mA Phototransistor Optocoupler DIP-4
VishayVO617A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Isocom TIL191 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler, Dip-4, Tr. O/P; |Isocom Components 2004 Ltd TIL191
4 Pin Transistor Output, Single Optocoupler
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Four Pin Phototransistor Optocoupler
Isocom , TIL191series, Through hole mounting, 4needle
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
OPTOCOUPLER, DIP-4, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 35V; Product Ra

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD