onsemi FOD817D300

Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817D300.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Newark

Mouser

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.162
$ 0.08
$ 0.08
Stock
342,111
873,986
873,986
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
300 %
300 %
300 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
VishayTCET1100
TCET1100 Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler - DIP-4
VishayTCET1110
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins

Descriptions

Descriptions of onsemi FOD817D300 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box
4-Pin DIP Phototransistor Optocouplers
OPTOISOLATOR 5KV TRANSISTOR 4DIP
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
OptoCouplers & OptoIsolators Phototransistor Output
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd