What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD3180

onsemi MOSFETOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation

$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3180.

JRH Electronics

Datasheet14 pages3 years ago

IHS

ODG (Origin Data Global)

element14 APAC

onsemi

Inventory History

3 month trend:
-3.02%

CAD Models

Download onsemi FOD3180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA
MOSFET Output Optocouplers; TOSHIBA; TLP701(TP, F); DIP; Unidirectional; 20 mA; 5 kV
ToshibaTLP352(F)
Toshiba ICOutput type optocoupler, TLP 352series, Through hole mounting, 8needle, DIPencapsulation

Descriptions

Descriptions of onsemi FOD3180 provided by its distributors.

onsemi MOSFETOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
2 A Output Current, High Speed MOSFET Gate Driver Optocoupler
DIP-8 Through Hole 1 Channel 25 V 5000 Vrms MOSFET Gate Driver Optocoupler
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W Bulk
Avnet Japan
OPTOCOUPLER, 2A, GATE DRIVE O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); CMR:10kV/µs; Nom Voltage Vol:20V; Operating Temperature Range:-40°C to +100°C; Output Type:Gate Drive; Output Voltage Max:25V; Supply Voltage:10V
The FOD3180 is a 2 A output current, high-speed MOSFET gate drive optocoupler. It consists of a aluminium gallium arsenide (AlGaAs) light emitting diode optically (LED) coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in Plasma Display Panels (PDPs), motor control inverter applications, and high performance DC-DC converters.The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD3180.