| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | FOD3120TSV | 1,795 | 2K | 1d | ||||||||
| Rochester Electronics | FOD3120TSV | 69 | 6h | |||||||||
| DigiKey | FOD3120TSV-ND | 1,716 | 1 | Tube | ||||||||
| Flip Electronics | FOD3120TSV | 5,795 | >1wk | |||||||||
| Newark | FOD3120TSV | 0 | 1K |
Download onsemi FOD3120TSV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi FOD3120TSV provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: