onsemi FMS6364AMTC14X

4 Channel 3.3 V 50 mA SMT SD and HD VoltagePlus Video Filter Driver - TSSOP-14
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6364AMTC14X.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6364AMTC14X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
FST3125 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Texas InstrumentsSN74CBT3126PWR
0.25ns single-phase 4 4 4 4.5V 5.5V TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Texas InstrumentsLMV324IPWRG4
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi FMS6364AMTC14X provided by its distributors.

4 Channel 3.3 V 50 mA SMT SD and HD VoltagePlus Video Filter Driver - TSSOP-14
Standard Definition and High Definition Video Filter Driver 14-Pin TSSOP T/R
Video Filter Tape & Reel (TR) FMS6364 Surface Mount video processing unit 900mum 76mA 5.25V 85C
VoltagePlus™ Video Filter Driver, Four-Channel SD & HD
Driver TSSOP-14 Video Interface ICs ROHS
VIDEO FILTER DRIV, 32MHZ, 5.25V, TSSOP;
IC DVR VID FILTER SD/HD 14TSSOP
VOLTAGEPLUS VIDEO FILTER DRIVER,
The FMS6364A VoltagePlus™ video filter is intended to replace passive LC filters and drivers with a cost-effective integrated device. Three 7th-order filters provide HD quality and a single 6th-order SD channel provides compatibility. The FMS6364A may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if AC-coupled inputs are required. The outputs can drive AC- or DC-coupled single (150 Ω) or dual (75 Ω) video loads. DC coupling the outputs removes the need for large output coupling capacitors. The input DC levels are offset approximately +28 0mV at the output.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd