Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FMS6141CSX

FMS Series 6 V 7.7 MHz Low Cost Single Channel Video Filter Driver - SOIC-8
$ 0.157
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6141CSX.

IHS

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago

Augswan

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-1.90%

CAD Models

Download onsemi FMS6141CSX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.157
$ 0.197
Stock
1,461,169
337,672
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
-
Bandwidth
7.7 MHz
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-11-13
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NTSC 4.75V 5.25V SOIC-8 SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.75mm
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
STMicroelectronicsM95320-DFMN6TP
M95320-DFMN6TP SERIAL EEPROM MEMORY, 32KBIT, 80NS, 1.7 - 5.5 V 8-PIN SOIC
STMicroelectronicsM95020-DRMN3TP/K
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FMS6141CSX provided by its distributors.

FMS Series 6 V 7.7 MHz Low Cost Single Channel Video Filter Driver - SOIC-8
Video Filter Tape & Reel (TR) FMS6141 Tin video processing unit 1.5mm 5.25V 7.7MHz 6dB
Video Filter Driver, Single Channel 4th Order Standard Definition
FAIRCHILD SEMICONDUCTOR FMS6141CSX. FILTER DRIVER, VIDEO, SMD, SOIC8
IC SOIC-8 4.75V 5.25V SMD, Adhesive Mount 5mm × 4mm × 1.5mm
Active Filter Single 4th Order 8MHz 8-Pin SOIC N T/R
Digital Video Products 1-Ch 4th Order Std Video Filter Driver
Lo-Cost, Single Channel, 4th Ord Std Def video filter driver
IC SD VIDEO FILTER 7.7MHZ 8-PIN SOIC
IC DRIVER VIDEO FILTER 1CH 8SOIC
FMS6141 - SINGLE VIDEO FILTER DR
FILTER DRIVER, VIDEO, SMD, SOIC8; SVHC:Cobalt dichloride; Case Style:SOIC; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Bandwidth:7.7MHz; Base Number:6141; Max Supply Voltage:5.25V; Min Supply Voltage:4.75V; No. ;RoHS Compliant: Yes
The FMS6141 Low-Cost Video Filter is intended to replace passive LC filters and drivers with a low-cost integrated device. The 4th-order filter provides improved image quality compared to typical 2nd or 3rd-order passive solutions. The FMS6141 may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if an AC-coupled input is required (see Application Information for details). The FMS6141’s output can drive an AC- or DC-coupled single (150 Ω) or dual (75 Ω) load. DC-coupling the output removes the need for output coupling capacitors. The input DC level is offset approximately +280mV at the output (see Application Information for details).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMS6141CSX.