Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FMS6141CS

Low-Cost, Single-Channel 4th-Order Standard Definition Video Filter Driver | IC VIDEO FILTER DRIVER 8-SOIC
$ 0.197
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6141CS.

IHS

Datasheet11 pages17 years ago

Farnell

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6141CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
$ 0.157
Stock
337,672
1,461,169
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
-
8
Logic Function
-
-
Frequency
-
27 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of onsemi FMS6141CS provided by its distributors.

Low-Cost, Single-Channel 4th-Order Standard Definition Video Filter Driver | IC VIDEO FILTER DRIVER 8-SOIC
FAIRCHILD SEMICONDUCTOR FMS6141CSX. FILTER DRIVER, VIDEO, SMD, SOIC8
Digital Video Products 1-Ch 4th Order Std Video Filter Driver
4.75V 5.25V SOIC-8 SMD mount 1.5mm(height)
FILTER DRIVER, VIDEO, SMD, SOIC8; Bandwidth:7.7MHz; Current, Supply:7mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:6141

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd