Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FMS6143CSX

NTSC 4.75V 5.25V SOIC-8 SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.75mm
$ 0.232
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6143CSX.

IHS

Datasheet12 pages5 years ago
Datasheet11 pages17 years ago

Future Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6143CSX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.232
$ 0.358
Stock
2,365,734
517,747
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
8
8
-3db Bandwidth
-
-
Bandwidth
7.7 MHz
-
Gain
6.2 dB
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-08-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of onsemi FMS6143CSX provided by its distributors.

NTSC 4.75V 5.25V SOIC-8 SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.75mm
Video Filter Driver, Three Channel 4th Order Standard Definition
FAIRCHILD SEMICONDUCTOR FMS6143CSX IC, VIDEO FILTER, 8-SOIC
Video Amp Triple 5.25V 8-Pin SOIC N T/R
ASSP FG, VIDEO SINGLE FILTER, IN 8LD SOIC PKG, T/R
Video Filter Tape & Reel (TR) FMS6143 Surface Mount video processing unit 1.5mm 19mA 5.25V 7.7MHz
IC DRIVER VIDEO FILTER 3CH 8SOIC
Digital Video Products Video Filter Driver
THREE CHANNEL VIDEO FILTER DRIVE
IC, VIDEO FILTER, 8-SOIC; SVHC:No SVHC (19-Dec-2011); Bandwidth:7.7MHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Current:19mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD
The FMS6143 Low-Cost Video Filter (LCVF) is intended to replace passive LC filters and drivers with a low-cost integrated device. Three 4th-order filters provide improved image quality compared to typical 2nd or 3rd order passive solutions. The FMS6143 may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if AC-coupled inputs are required (see Applications section for details). The outputs can drive AC-or DC-coupled single (1500W) or dual (750W) loads. DC-coupling the outputs removes the need for output coupling capacitors. The input DC levels are offset approximately +280mV at the output (see Applications section for details). Product Highlights: Three 4th-order 8MHz (SD) filters Drives single, AC- or DC-coupled, video loads (2Vpp, 150W) Drives dual, AC- or DC-coupled, video loads (2Vpp, 75W ) Transparent input clamping AC-or DC-coupled inputs AC-or DC-coupled outputs DC-coupled outputs eliminate AC-coupling capacitors 5V only Robust 8KV ESD protection Lead-free SOIC-8 package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMS6143CSX.