Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FMG1G75US60L

Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMG1G75US60L.

IHS

Datasheet9 pages24 years ago

iiiC

Inventory History

3 month trend:
-71.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

IGBT Module Half Bridge 600V 75A 310W Chassis Mount 7PM-GA
600V, 50A IGBT Module (Molding Type)
7PM-GA Chassis Mount Single Standard IGBT Module 3.46nF @ 30V 50A 250W 600V
Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 75A 310W 7-Pin EPM Rail

Descriptions

Descriptions of onsemi FMG1G75US60L provided by its distributors.

Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 75A 310W 7-Pin PM-GA
IGBT MODULE 600V 75A 310W 7PM-GA
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
10A /10A 5KVRMS ISOGATE DR- BIPO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd