Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FMG1G50US60L

7PM-GA Chassis Mount Single Standard IGBT Module 3.46nF @ 30V 50A 250W 600V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMG1G50US60L.

IHS

Datasheet9 pages24 years ago

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

600V, 50A IGBT Module (Molding Type)
IGBT Module Half Bridge 600V 75A 310W Chassis Mount 7PM-GA
7PM-GA Chassis Mount Single Standard IGBT Module 7.056nF @ 30V 75A 310W 600V
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 50A 250000mW 7-Pin EPM Rail
Trans IGBT Module N-CH 600V 65A 12-Pin Case SP1

Descriptions

Descriptions of onsemi FMG1G50US60L provided by its distributors.

7PM-GA Chassis Mount Single Standard IGBT Module 3.46nF @ 30V 50A 250W 600V
Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel
Trans IGBT Module N-CH 600V 50A 250W 7-Pin PM-GA
IGBT MODULE 600V 50A 250W 7PM-GA
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
RELAY GEN PURPOSE SPDT 10A 110V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd