onsemi 2SA1962RTU

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 2.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA1962RTU.

IHS

Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SA1962RTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.126
$ 2.528
$ 2.528
Stock
154,696
83,023
83,023
Authorized Distributors
3
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
TO-264
TO-264
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
250 V
-250 V
-250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
-
-400 mV
-400 mV
hFE Min
55
55
55
Power Dissipation
130 W
150 W
150 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-04-03
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor PNP 230V 15A 30MHz 50W Through Hole TO-220F
ToshibaTTA1943(Q)
TRANS PNP 230V 15A TO-3PL / Trans GP BJT PNP 230V 15A 150000mW 3-Pin(3+Tab) TO-3PL
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, 3 Pin

Descriptions

Descriptions of onsemi 2SA1962RTU provided by its distributors.

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 250V 17A 130000mW 3-Pin(3+Tab) TO-3P Tube
PNP Epitaxial Silicon Transistor
POWER BIPOLAR TRANSISTOR, 17A, 2
PNP 5μA 250V 17A TO-3P Through hole mounting
2SA1962 - POWER BIPOLAR TRANSIST

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd