onsemi D45C11

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi D45C11.

IHS

Datasheet3 pages16 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1985-08-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiD45C12
Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 200mA 1V 4A 30W 40MHz
onsemiKSB596YTU
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
onsemiKSB834YTU
Tube Through Hole PNP KSB834 Bipolar (BJT) Transistor 100 @ 500mA 5V 3A 1.5W 9MHz
onsemiKSB601YTU
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi D45C11 provided by its distributors.

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 4A 3-Pin(3+Tab) TO-220AB Bulk
Power Bipolar Transistor, NPN, 15 A, 80 V. ONSSPCTRNSTVU6M5P;
500mV@ 50mA,1A PNP 60W 10μA 80V 4A TO-220-3 Through hole mounting 9.4mm(height)
This device is designed for power amplifier, regulator and switching circuits where speed is important. Sourced from Process 5P. See NZT751 for characteristics.
Bipolar Transistor; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:-80V; Transition Frequency Ft:125Mhz; Power Dissipation Pd:60W; Dc Collector Current:-4A; Dc Current Gain Hfe:20Hfe; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd