Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV834MTX/NOPB

ROHS3Compliant EAR99 LMV834 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00001muA 1mV 3300kHz
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV834MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.17%

CAD Models

Download Texas Instruments LMV834MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.273
Stock
1,611,601
241,611
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
3.3 MHz
3.3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
920 µA
920 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV834MTX/NOPB.

Related Parts

Texas InstrumentsLMV834MT/NOPB
ROHS3Compliant EAR99 LMV834 Matte Tin (Sn) op amp buffer circuit 5mm 0.00001muA 1mV 3300kHz
Texas InstrumentsOPA4345EA/250
IC CMOS 4 CIRCUIT 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV774MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP "General Purpose Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP"
MicrochipMCP604-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP604-E/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP604T-I/ST
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LMV834MTX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV834 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00001muA 1mV 3300kHz
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit 14-TSSOP
Op Amp, 920μA (x2 Ch), 2V/μs, 12nV/rtHz, 3.3MHz, Shutdown, CMOS, 63mA, 4-Pin, 4-Pin, 3V-5.5V, 250μV, 0.1pA, TSSOP-14, SMD, 5mm × 4.4mm × 900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV834MTXNOPB