Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FGD3N60LSDTM

Trans IGBT Chip N-CH 600V 6A 40000mW Automotive 3-Pin(2+Tab) DPAK T/R
$ 0.554
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGD3N60LSDTM.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FGD3N60LSDTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
Symbol
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-07-08
Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsSTGD3HF60HDT4
STGD3HF60HD Series 600 V 4.5 A, Very Fast IGBT with Ultrafast Diode - TO-252
Trans IGBT Chip N-CH 600V 16A 3-Pin DPAK T/R
ON SEMICONDUCTOR NGTB03N60R2DT4G IGBT Single Transistor, 9 A, 1.7 V, 49 W, 600 V, TO-252, 3 Pins
Trans IGBT Chip N-CH 600V 20A 72000mW 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTGD6NC60HDT4
Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTGD8NC60KDT4
STGD8NC60KD Series 600 V 8 A Surface Mount Short Circuit Rugged IGBT - TO-252

Descriptions

Descriptions of onsemi FGD3N60LSDTM provided by its distributors.

Trans IGBT Chip N-CH 600V 6A 40000mW Automotive 3-Pin(2+Tab) DPAK T/R
IGBT, 600V, 6A, 150DEG C, 40W; Available until stocks are exhausted
IGBT, 600V, 3A, 1.2V, DPAK, Planar
FGD3N60LSD Series 600 V 6 A 40 W Surface Mount IGBT - D-PAK
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel
TAPE REEL / IGBT FOR HID APPLICATION
onsemi IGBT, maximum 600 V, maximum 6 A
晶体管, IGBT, 600V, 6A, 150度 C, 40W;
INSULATED GATE BIPOLAR TRANSISTO
Fairchild's Insulated Gate Bipolar Transistors (IGBTs) provide very low conduction losses. The device is designed for applications where very low On-Voltage Drop is a required feature. Product Highlights: High Current Capability Very Low Saturation Voltage : VCE(sat) = 1.2 V @ IC = 3A High Input Impedance

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd