STMicroelectronics STGD8NC60KDT4

STGD8NC60KD Series 600 V 8 A Surface Mount Short Circuit Rugged IGBT - TO-252
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD8NC60KDT4.

Future Electronics

Datasheet18 pages21 years ago

Newark

STMicroelectronics

Inventory History

3 month trend:
-89.49%

CAD Models

Download STMicroelectronics STGD8NC60KDT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGD6NC60HDT4
Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 600V 16A 3-Pin DPAK T/R
STMicroelectronicsSTGD10NC60KDT4
Igbt Single Transistor, 20 A, 2 V, 60 W, 600 V, To-252, 3 |Stmicroelectronics STGD10NC60KDT4
Trans IGBT Chip N-CH 600V 20A 72000mW 3-Pin(2+Tab) DPAK T/R
ON SEMICONDUCTOR NGTB03N60R2DT4G IGBT Single Transistor, 9 A, 1.7 V, 49 W, 600 V, TO-252, 3 Pins
STMicroelectronicsSTGD3HF60HDT4
STGD3HF60HD Series 600 V 4.5 A, Very Fast IGBT with Ultrafast Diode - TO-252

Descriptions

Descriptions of STMicroelectronics STGD8NC60KDT4 provided by its distributors.

STGD8NC60KD Series 600 V 8 A Surface Mount Short Circuit Rugged IGBT - TO-252
Trans IGBT Chip N-CH 600V 15A 62W 3-Pin(2+Tab) DPAK T/R
IGBT, 15 A, 2.2 V, 62 W, 600 V, TO-252 (DPAK), 3 Pins
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel
62W 2.2V Discrete Diode 600V 15A TO-252 SMD 6.6mm × 6.2mm × 2.4mm
Power MOSFET Transistors N Ch 55V 6.5mohm 80A Pwr MOSFET
IGBT, SINGLE, 600V, 15A, TO-252;
IGBT, SINGLE, 600V, 15A, TO-252; DC Collector Current: 15A; Collector Emitter Saturation Voltage Vce(on): 2.2V; Power Dissipation Pd: 62W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: PowerMESH Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics