onsemi FDW2503NZ

1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 20mΩ@ 5.5A, 4.5V 1.286nF@10V TSSOP-8 SMD mount
$ 0.654
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW2503NZ.

IHS

Datasheet5 pages25 years ago

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiFDW2501N
Dual N-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2N-CH 20V 6A 8-TSSOP
onsemiFDW2511NZ
MOSFET 2N-CH 20V 7.1A 8TSSOP
onsemiFDW2506P
1.5V@ 250µA 34nC@ 4.5V 2individualPChannel 20V 22mΩ@ 5.3A,4.5V 1.015nF@10V TSSOP-8 SMD mount
SI6968BEDQ-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 5.2 A, 20 V, 8-PIN TSSOP
Diodes Inc.DMN2040LTS-13
Trans MOSFET N-CH 20V 6.7A Automotive 8-Pin TSSOP T/R
Transistor MOSFET N-CH 20V 5.2A 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi FDW2503NZ provided by its distributors.

1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 20mΩ@ 5.5A,4.5V 1.286nF@10V TSSOP-8 SMD mount
20V/12V, 20/26MO, NCH, DUAL, TSSOP8, 300A GOX W/ ZENER, PTII
Trans MOSFET N-CH 20V 5.5A 8-Pin TSSOP T/R
Dual - N-Channel 2.5V Specified PowerTrench MOSFET
Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N, SMD, TSSOP-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:5.5A; Resistance, Rds On:0.02ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:1V; Case Style:TSSOP; Termination Type:SMD; Current, Idm Pulse:30A; No. of Pins:8; Power, Pd:1W; SMD Marking:2503NZ; Typ Capacitance Ciss:1286pF; Voltage, Vds Max:20V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd