onsemi FDW2501N

Dual N-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2N-CH 20V 6A 8-TSSOP
$ 1.074
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW2501N.

IHS

Datasheet5 pages22 years ago

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDW2501N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-03-15
LTD Date2010-09-15

Related Parts

onsemiFDW2506P
1.5V@ 250µA 34nC@ 4.5V 2individualPChannel 20V 22mΩ@ 5.3A,4.5V 1.015nF@10V TSSOP-8 SMD mount
onsemiFDW2511NZ
MOSFET 2N-CH 20V 7.1A 8TSSOP
onsemiFDW2503NZ
1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 20mΩ@ 5.5A,4.5V 1.286nF@10V TSSOP-8 SMD mount
SI6968BEDQ-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 5.2 A, 20 V, 8-PIN TSSOP
Transistor MOSFET N-CH 20V 5.2A 8-Pin TSSOP T/R
Si6562CDQ Series 20 V 0.022 Ohm SMT Dual N & P Channel MOSFET - TSSOP-8

Descriptions

Descriptions of onsemi FDW2501N provided by its distributors.

Dual N-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2N-CH 20V 6A 8-TSSOP
1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 18mΩ@ 6A,4.5V 1.29nF@10V TSSOP-8 SMD mount
Trans MOSFET N-CH 20V 6A 8-Pin TSSOP W T/R
MOSFET, DUAL, N, SMD, TSSOP-8; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:20V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:900mV; Transistor Case Style:TSSOP; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Capacitance Ciss Typ:1290pF; Current Id Max:5.5A; Package / Case:TSSOP; Power Dissipation Pd:1W; Pulse Current Idm:30A; SMD Marking:2501N; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:900mV; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd