onsemi FDW2506P

1.5V@ 250µA 34nC@ 4.5V 2individualPChannel 20V 22mΩ@ 5.3A, 4.5V 1.015nF@10V TSSOP-8 SMD mount
$ 0.765
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW2506P.

IHS

Datasheet5 pages26 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDW2506P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDW2501N
Dual N-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2N-CH 20V 6A 8-TSSOP
onsemiFDW2521C
Trans MOSFET N/P-CH 20V 5.5A/3.8A 8-Pin TSSOP W T/R
onsemiFDW2503N
1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 21mΩ@ 5.5A,4.5V 1.082nF@10V TSSOP-8 SMD mount
Si6562CDQ Series 20 V 0.022 Ohm SMT Dual N & P Channel MOSFET - TSSOP-8
Transistor MOSFET N-CH 20V 5.2A 8-Pin TSSOP T/R
SI6968BEDQ-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 5.2 A, 20 V, 8-PIN TSSOP

Descriptions

Descriptions of onsemi FDW2506P provided by its distributors.

1.5V@ 250µA 34nC@ 4.5V 2individualPChannel 20V 22mΩ@ 5.3A,4.5V 1.015nF@10V TSSOP-8 SMD mount
Trans MOSFET P-CH 20V 5.3A 8-Pin TSSOP T/R
Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA
MOSFET, DUAL, P, SMD, TSSOP-8; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:5.3A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.022ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:80
MOSFET, DUAL, P, SMD, TSSOP-8; Transistor Type:PowerTrench; Transistor Polarity:PP; Voltage, Vds Typ:-20V; Current, Id Cont:5.3A; Resistance, Rds On:0.022ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:0.8V; Case Style:TSSOP; Termination Type:SMD; Current, Idm Pulse:30A; No. of Pins:8; Power, Pd:1W; SMD Marking:2506P; Typ Capacitance Ciss:1015pF; Voltage, Vds Max:20V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDW2506P.