onsemi FDU6N25

N-Channel Power MOSFET, UniFETTM, 250 V, 4.4 A, 1.1 Ω, IPAK
$ 0.168
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDU6N25.

IHS

Datasheet8 pages12 years ago

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDU6N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-03-25
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFQU6N25TU
MOSFET N-CH 250V 4.4A IPAK / N-Channel 250 V 4.4A (Tc) 2.5W (Ta), 45W (Tc) Through Hole I-PAK
Power MOSFET, N-Channel, B-FET, 200 V, 4.6 A, 0.9 Ω, IPAK
Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
onsemiFQU4N25TU
MOSFET N-CH 250V 3A IPAK / N-Channel 250 V 3A (Tc) 2.5W (Ta), 37W (Tc) Through Hole I-PAK
onsemiFQU5P20TU
Power MOSFET, P-Channel, QFET®, -200 V, -3.7 A, 1.4 Ω, IPAK
InfineonIRFU220NPBF
Single N-Channel 200 V 600 mOhm 23 nC 4HEXFET® Power Mosfet - TO-251

Descriptions

Descriptions of onsemi FDU6N25 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 250 V, 4.4 A, 1.1 Ω, IPAK
Power Field-Effect Transistor, 4.4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd