onsemi FDT86102LZ

onsemi N-Channel MOSFET PowerTrench, Vds=100V, 6.6A, SOT-223, SMD, 3-Pin
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT86102LZ.

Farnell

Datasheet8 pages4 years ago
Datasheet0 pages0 years ago

Upverter

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+29.77%

CAD Models

Download onsemi FDT86102LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-11-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Power MOSFET, N Channel, 100 V, 1.8 A, 230 Milliohms, SOT-223, 4 Pins, Surface Mount
MOSFET N-CH 100V 3.2A SOT-223-4 / Trans MOSFET N-CH 100V 3.2A 4-Pin(3+Tab) SOT-223 T/R
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 100V, 3.3A, SOT-223
Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55

Descriptions

Descriptions of onsemi FDT86102LZ provided by its distributors.

onsemi N-Channel MOSFET PowerTrench, Vds=100V, 6.6A, SOT-223, SMD, 3-Pin
N-Channel PowerTrench® MOSFET 100V, 6.6A, 28mΩ
FDT86102LZ Series 100 V 6.6 A 28 mOhm N-Channel PowerTrench® MOSFET - SOT-223
100V 6.6A 22m´Î@10V6.6A 2.2W 1.4V@250uA 7.5pF@50V N Channel 1.118nF@50V 8.3nC@4.5V -55¡Í~+150¡Í@(Tj) SOT-223 MOSFETs ROHS
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and switching loss. G-S zener has been added to enhance ESD voltage level.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 6.6 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 28 / Gate-Source Voltage V = 20 / Fall Time ns = 2.2 / Rise Time ns = 1.9 / Turn-OFF Delay Time ns = 19 / Turn-ON Delay Time ns = 6.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 2.2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDT86102LZ-
  • FDT86102LZ.