onsemi FDS6910

Dual N-Channel 30 V 13 mOhm Logic Level PowerTrench Mosfet- SOIC-8
$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6910.

Newark

Datasheet7 pages5 years ago

Upverter

IHS

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDS6910 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-10-27
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
InfineonBSO119N03S
Trans MOSFET N-CH 30V 9A 8-Pin DSO
onsemiFDS8858CZ
Trans MOSFET N/P-CH 30V 8.6A/7.3A 8-Pin SOIC T/R / MOSFET N/P-CH 30V 8.6A/7.3A 8-SO
onsemiFDS6990A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 7.5A, 18mΩ
Dual N-Channel 30 V 32 mOhm 2 W Surface Mount Power MOSFET - SOIC-8

Descriptions

Descriptions of onsemi FDS6910 provided by its distributors.

Dual N-Channel 30 V 13 mOhm Logic Level PowerTrench Mosfet- SOIC-8
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 7.5A, 17mΩ
Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
MOSFET, DUAL, N, SMD, SO-8; Transistor Polarity:N Channel; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:1.6W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:7.5A; Current Id Max:7.5A; Drain Source Voltage Vds:30V; Module Configuration:Dual; On Resistance Rds(on):13mohm; Package / Case:SOIC; Power Dissipation Pd:1.6W; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6910.