onsemi FDS89161

Dual N-Channel Shielded Gate PowerTrench® MOSFET 100V, 2.7A, 105mΩ
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS89161.

Upverter

Technical Drawing1 page7 years ago

IHS

Master Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
+6.53%

CAD Models

Download onsemi FDS89161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-07-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDS86106
Trans MOSFET N-CH 100V 3.4A 8-Pin SOIC T/R / MOSFET N-CH 100V 3.4A 8-SOIC
onsemiFDS3612
Trans MOSFET N-CH 100V 3.4A 8-Pin SOIC N T/R
Dual N-Channel Shielded Gate PowerTrench® MOSFET 100V, 2.7A, 105mΩ
InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
InfineonIRF7853TRPBF
Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS89161 provided by its distributors.

Dual N-Channel Shielded Gate PowerTrench® MOSFET 100V, 2.7A, 105mΩ
2N-Channel 100 V 2.7 A 105 mOhm Shielded Power Trench Mosfet - SOIC-8
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, NN CH, 100V, 2.7A, 8SOIC; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.086ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:31W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS89161.