onsemi FDS86106

Trans Mosfet N-ch 100V 3.4A 8-PIN SOIC T/r / Mosfet N-ch 100V 3.4A 8-SOIC
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS86106.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-0.64%

CAD Models

Download onsemi FDS86106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDS89161
Dual N-Channel Shielded Gate PowerTrench® MOSFET 100V, 2.7A, 105mΩ
Dual N-Channel Shielded Gate PowerTrench® MOSFET 100V, 2.7A, 105mΩ
onsemiFDS89141
Transistor MOSFET Array Dual N-CH 100V 3.5A 8-Pin SOIC T/R
N-Channel 100 V 9.1 mOhm 56.8 W SMT ThunderFET Mosfet - PowerPAK SO-8
onsemiFDS3612
Trans MOSFET N-CH 100V 3.4A 8-Pin SOIC N T/R
onsemiFDS3601
4V@ 250µA 5nC@ 10V 2individualNChannel 100V 480mΩ@ 1.3A,10V 153pF@50V SOIC-8 SMD mount

Descriptions

Descriptions of onsemi FDS86106 provided by its distributors.

Trans MOSFET N-CH 100V 3.4A 8-Pin SOIC T/R / MOSFET N-CH 100V 3.4A 8-SOIC
N-Channel Power Trench® MOSFET 100V, 3.4A, 105mΩ
onsemi N-Ch MOSFET PowerTrench, Vds=100V, 3.4A, SOIC, SMD, 8-Pin
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, N CH, 100V, 3.4A, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:3.4A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.083ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.9V; Power Dissipation Pd:5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:15A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS86106.