Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS8690

N-Channel 30 V 7.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.846
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8690.

IHS

Datasheet6 pages25 years ago

Farnell

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi FDS8690 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonIRF7805ZPBF
MOSFET, Power;P-Ch;VDSS 30V;RDS(ON) 5.5Milliohms;ID 16A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF9317TRPBF
Single P-Channel 30 V 10.2 mOhm 31 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2

Descriptions

Descriptions of onsemi FDS8690 provided by its distributors.

N-Channel 30 V 7.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET 30V, 14A, 7.6mΩ
MOSFET, N CH, 30V, 14A, SOIC; Transistor Polarity: N Channel; Continuous Drain Current Id: 14A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0063ohm; Rds; Available until stocks are exhausted Alternative available
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd