onsemi FDS2070N7

3W(Ta) 4V@ 250µA 53nC@ 10V 1individualNChannel 150V 78mΩ@ 4.1A, 10V 1.884pF@75V SOIC-8 SMD mount
$ 1.901
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS2070N7.

IHS

Datasheet6 pages22 years ago

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS2070N7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-30
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

onsemiFDS2070N3
3W(Ta) 4V@ 250µA 53nC@ 10V 1individualNChannel 150V 78mΩ@ 4.1A,10V 1.884pF@75V SOIC-8 SMD mount
STMicroelectronicsSTS5N15F4
N-channel 150 V, 0.057 Ohm, 5 A, SO-8 STripFET(TM) DeepGATE(TM) Power MOSFET
onsemiFDS2572
N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
Trans MOSFET N-CH 150V 3A 8-Pin SOIC N T/R
SI7898DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 3 A, 150 V, 8-PIN SOIC

Descriptions

Descriptions of onsemi FDS2070N7 provided by its distributors.

3W(Ta) 4V@ 250µA 53nC@ 10V 1individualNChannel 150V 78mΩ@ 4.1A,10V 1.884pF@75V SOIC-8 SMD mount
150V N-Channel PowerTrench MOSFET | MOSFET N-CH 150V 4.1A 8-SOIC
Small Signal Field-Effect Transistor, 4.1A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
150V/20V, 78/88MO, NCH, SINGLE, SO8B, 600A GOX, PTI
MOSFET, N, SMD, FLMP, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:4.1A; Drain Source Voltage Vds:150V; On Resistance Rds(on):78mohm; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Package / Case:SOIC; Power Dissipation Pd:3mW; Pulse Current Idm:30A; Termination Type:SMD; Threshold Voltage Vgs Typ:2.6V; Transistor Type:Trench; Voltage Vds Typ:150V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd