onsemi FDS9431A

P-Channel 20 V 0.13 Ohm Surface Mount Specified Mosfet - SOIC-8
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9431A.

Farnell

Datasheet5 pages27 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-22.83%

CAD Models

Download onsemi FDS9431A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET P-CH 20V 3.5A Automotive 8-Pin SOIC T/R
onsemiNDS9933A
TRANS MOSFET P-CH 20V 2.8A 8SOIC
onsemiNDS9405
2.5W(Ta) 3V@ 250µA 40nC@ 10V 1individualPChannel 20V 100mΩ@ 2A,10V 1.425pF@10V SOIC-8 SMD mount
InfineonIRF7101PBF
Transistor MOSFET Array Dual N-CH 20V 3.5A 8-Pin SOIC Tube
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7304TRPBF
Transistor MOSFET Array Dual P-CH 20V 4.7A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS9431A provided by its distributors.

P-Channel 20 V 0.13 Ohm Surface Mount Specified Mosfet - SOIC-8
P-Channel MOSFET, 2.5V Specified, -20V, -3.5A, 130mΩ
onsemi PChannel EnhancedMOSTube, Vds=20 V, 3.5 A, SOICencapsulation, surface mount, 8Pin
This P-Channel 2.5V specified MOSFET is produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS9431A.