onsemi FDS7088SN3

3W(Ta) 3V@1mA 80nC@ 10V 1individualNChannel 30V 4mΩ@ 21A, 10V 3.23pF@15V SOIC-8 SMD mount
$ 1.328
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS7088SN3.

IHS

Datasheet7 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

Single N-Channel 30 V 3.9 mOhm 6.5 W Surface Mount Power Mosfet - SOIC-8
onsemiFDS7088N7
Trans MOSFET N-CH 30V 23A 8-Pin FLMP SOIC T/R
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
STMicroelectronicsSTS26N3LLH6
N-Channel 30 V 0.0044 Ohm SMT STripFET VI DeepGATE Mosfet SOIC-8
InfineonIRF8788PBF
IRF8788PBF N-channel MOSFET Transistor,24 A, 30 V, 8-Pin SOIC
InfineonIRF8734PBF
N-Ch MOSFET 20V 30V 3.5mΩ@21A,10V 21A 30nC@4.5V 3.175nF@15V SOIC-8 SMD 1.5mm H

Descriptions

Descriptions of onsemi FDS7088SN3 provided by its distributors.

3W(Ta) 3V@1mA 80nC@ 10V 1individualNChannel 30V 4mΩ@ 21A,10V 3.23pF@15V SOIC-8 SMD mount
Trans MOSFET N-CH 30V 21A 8-Pin FLMP SOIC T/R
Power Field-Effect Transistor, 21A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs 30V N-Chnl PwrTernch SyncFET
30V,N-CH, SO8 FLMP, POWER TRENCH SYNCFET
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; SVHC:No SVHC (15-Dec-2010); Current Id Max:21A; Package / Case:SOIC-8; Power Dissipation Pd:3W; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd