onsemi FDFS6N303

900mW(Ta) 3V@ 250µA 17nC@ 10V 1individualNChannel 30V 35mΩ@ 6A, 10V 350pF@15V SOIC-8 SMD mount
$ 0.345
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFS6N303.

IHS

Datasheet5 pages0 years ago

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDFS6N303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H
onsemiFDS6630A
N-Channel PowerTrenchTM MOSFET, Logic Level, 30V, 6.5A 38mΩ
Dual N-Channel 30 V 32 mOhm 2 W Surface Mount Power MOSFET - SOIC-8
onsemiFDS6930B
Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 5.5A, 38mΩ
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8
Single N-Channel 30 V 0.023 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDFS6N303 provided by its distributors.

900mW(Ta) 3V@ 250µA 17nC@ 10V 1individualNChannel 30V 35mΩ@ 6A,10V 350pF@15V SOIC-8 SMD mount
Trans MOSFET N-CH 30V 6A 8-Pin SOIC N T/R
30V N-Channel MOSFET with Schottky Diode
Power Field-Effect Transistor, 6A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
30V/20V, 35/50MO, SINGLE, SO8, 400A GOX, 10 CELL
MOSFET, N, SCHOTTKY, SMD, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:2mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:30A; Forward Current If(AV):5mA; Forward Voltage VF Max:500mV; Package / Case:SOIC; Power Dissipation Pd:2mW; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd