onsemi FDS6694

2.5W(Ta) 3V@ 250µA 19nC@ 5V 1individualNChannel 30V 11mΩ@ 12A, 10V 1.293pF@15V SOIC-8 SMD mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6694.

IHS

Datasheet8 pages22 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

InfineonIRF7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7821TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF8721PBF
IRF8721PBF N-channel MOSFET Transistor,14 A, 30 V, 8-Pin SOIC
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
onsemiFDS6670AS
N-Channel 30 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS8876
N-Channel 30 V 8.2 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6694 provided by its distributors.

2.5W(Ta) 3V@ 250µA 19nC@ 5V 1individualNChannel 30V 11mΩ@ 12A,10V 1.293pF@15V SOIC-8 SMD mount
Trans MOSFET N-CH 30V 12A 8-Pin SOIC N T/R
30V N-Channel Fast Switching PowerTrench® MOSFET
MOSFET, N CH 12A 30V SOIC8; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:30V; On Resistance Rds(on):11mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:12A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6694.