onsemi FDS6064N7

Mosfet N-ch 20V 23A 8-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6064N7.

IHS

Datasheet6 pages23 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-02-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

InfineonIRF6201PBF
MOSFET, 20V, 27A, 2.5 MOHM, 130 NC QG, 2.5V DRIVE CAPABLE, SO-8
InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
onsemiFDS4465
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -13.5A, 8.5mΩ
SI4186DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 36 A, 20 V, 8-PIN SOIC
onsemiFDS6574A
N-Channel PowerTrench® MOSFET, 20V, 16A, 6mΩ
Single N-Channel 20 V 0.027 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6064N7 provided by its distributors.

MOSFET N-CH 20V 23A 8-SOIC
Power Field-Effect Transistor, 23A I(D), 20V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs SO-8 N-CH 20V 23A
MOSFET, N, SMD, FLMP, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:23A; Resistance, Rds On:0.0035ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.6V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:60A; Pins, No. of:8; Power Dissipation:3mW; Voltage, Vds Max:20V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd