onsemi FDS4953

Trans Mosfet P-ch 30V 5A 8-PIN SOIC T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS4953.

IHS

Datasheet5 pages24 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi FDS4953 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiFDS6930A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
InfineonIRF7303PBF
Dual N-Channel 30 V 0.08 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7303TRPBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
Diodes Inc.ZXMC3A17DN8TA
Dual N & P Channel 30 V 5.4 A 1.25 W Surface Mount Complementary Mosfet - SOIC-8
onsemiNDS9435A
Trans MOSFET P-CH 30V 5.3A 8-Pin SOIC T/R
onsemiNDS9936
Trans MOSFET N-CH 30V 5A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS4953 provided by its distributors.

Trans MOSFET P-CH 30V 5A 8-Pin SOIC T/R
DUAL 30V P-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 5A I(D), 30V, 0.055ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual P Channel; Package/Case:8-SOIC; Drain-Source Breakdown Voltage:-30V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-5A ;RoHS Compliant: Yes
MOSFET, DUAL, P, SMD, 8-SOIC; Module Configuration:Dual; Transistor Polarity:P Channel; Continuous Drain Current Id:-5A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):55mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.7V; Power Dissipation Pd:1.6W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-5A; Package / Case:SOIC; Power Dissipation Pd:1.6W; Termination Type:SMD; Voltage Vds Typ:-30V; Voltage Vgs Max:-1.7V; Voltage Vgs Rds on Measurement:-10V
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5V - 25V).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS4953....