onsemi NDS9936

Trans Mosfet N-ch 30V 5A 8-PIN SOIC T/r
$ 0.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS9936.

Upverter

Technical Drawing1 page7 years ago

Fairchild Semiconductor

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NDS9936 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiFDS6930B
Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 5.5A, 38mΩ
onsemiFDS6930A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
onsemiSI9936DY
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) Dual Mosfet Array 35nC @ 10V 5A 900mW 10ns
InfineonIRF7303PBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
InfineonIRF7303TRPBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
SI4620DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 7.5 A, 30 V, 8-PIN SOIC

Descriptions

Descriptions of onsemi NDS9936 provided by its distributors.

Trans MOSFET N-CH 30V 5A 8-Pin SOIC T/R
Power Field-Effect Transistor, 5A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
2W 20V 3V@ 250µA 35nC@ 10V 2individualNChannel 30V 50mΩ@ 5A,10V 5A 525pF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
RECOMMEND REPLACEMENT PART: FDS6930A
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as DC/DC conversion, disk drive motor control, and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd