onsemi FDS4935A

Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOIC T/R
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS4935A.

Farnell

Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Upverter

IHS

element14 APAC

Inventory History

3 month trend:
-53.06%

CAD Models

Download onsemi FDS4935A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

InfineonIRF9362TRPBF
Single P-Channel 30 V 21 mOhm 13 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 8A 8-Pin SOIC N T/R
Si4830CDY Series Dual N-Channel 30 V 20 mOhm 2.9 W Surface Mount Mosfet - SOIC-8
Trans MOSFET N-CH 30V 7.5A 8-Pin SOIC N T/R
Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
InfineonIRF7403TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.022Ohm;ID 8.5A;SO-8;PD 2.5W;VGS +/-20V;VF

Descriptions

Descriptions of onsemi FDS4935A provided by its distributors.

Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOIC T/R
Avnet Japan
Dual P-Channel PowerTrench® MOSFET,- 30V, -7A, 23mΩ
Dual P-Channel 30 V 23 mOhm SMT PowerTrench Mosfet SOIC-8
ON SEMICONDUCTOR - FDS4935A - DUAL P CHANNEL MOSFET, -30V, SOIC
onsemi P-Ch MOSFET PowerTrench Vds=30V 7A SOIC SMD 8-Pin
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor's advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5V – 20V).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS4935A.