Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7403TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.022 Ohm; Id 8.5A; SO-8; Pd 2.5W; Vgs +/-20V; Vf
$ 0.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7403TRPBF.

element14 APAC

Datasheet9 pages21 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7403TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRF7403PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.022Ohm;ID 8.5A;SO-8;PD 2.5W;VGS +/-20V;VF
Si4830CDY Series Dual N-Channel 30 V 20 mOhm 2.9 W Surface Mount Mosfet - SOIC-8
N-Channel 30 V 0.024 Ohm 5 W Surface Mount Power Mosfet - SOIC-8
Single N-Channel 30 V 0.0135 Ohm 30 nC HEXFET® Power Mosfet - SOIC-8
STMicroelectronicsSTS11NF30L
N-Channel 30V - 0.009 Ohm - 11A - SO-8 LOW GATE CHARGE StripFET(TM) II POWER MOSFET
InfineonIRF7201TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.03Ohm;ID 7.3A;SO-8;PD 2.5W;VGS +/-20V;-55d

Descriptions

Descriptions of Infineon IRF7403TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.022Ohm;ID 8.5A;SO-8;PD 2.5W;VGS +/-20V;VF
Single N-Channel 30 V 0.022 Ohm 57 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 8.5A 8-Pin SOIC T/R
Power Field-Effect Transistor, 6.7A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N-CH, 30V, 8.5A, SOIC; Transistor Polarity: N Channel; Continuous Drain Current Id: 8.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.022ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7403TRPBF.
  • SP001559832