Technical
Continuous Drain Current (ID)10.8 A
Drain to Source Breakdown Voltage-40 V
Drain to Source Resistance13 mΩ
Drain to Source Voltage (Vds)-40 V
Element ConfigurationSingle
Fall Time11.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.005 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation1.6 W
Rds On Max13 mΩ
Rise Time4.4 ns
Schedule B8541290080
Threshold Voltage-1.7 V
Turn-Off Delay Time41 ns
Turn-On Delay Time9.7 ns