onsemi FDS6692A

N-Channel 30 V 11.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6692A.

IHS

Datasheet7 pages25 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS6692A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFDS6680AS
FDS6680 Series 30 V 10 mO N-Channel PowerTrench Mosfet - SOIC-8
Single N-Channel 30 V 0.0135 Ohm 30 nC HEXFET® Power Mosfet - SOIC-8
STMicroelectronicsSTS11NF30L
N-Channel 30V - 0.009 Ohm - 11A - SO-8 LOW GATE CHARGE StripFET(TM) II POWER MOSFET
Diodes Inc.DMS3016SSS-13
Trans MOSFET N-CH 30V 9.8A 8-Pin SOIC T/R
Trans MOSFET N-CH 30V 7.5A 8-Pin SOIC N T/R
N-Channel 30 V 0.024 Ohm 5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6692A provided by its distributors.

N-Channel 30 V 11.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET 30V, 9A, 11.5mΩ
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.
MOSFET, N CH, 30V, 0.0082OHM, 9A, SOIC-8; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0082ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.47W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6692A.