onsemi FDS2070N3

3W(Ta) 4V@ 250µA 53nC@ 10V 1individualNChannel 150V 78mΩ@ 4.1A, 10V 1.884pF@75V SOIC-8 SMD mount
$ 1.721
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS2070N3.

IHS

Datasheet6 pages22 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-21
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

onsemiFDS2070N7
3W(Ta) 4V@ 250µA 53nC@ 10V 1individualNChannel 150V 78mΩ@ 4.1A,10V 1.884pF@75V SOIC-8 SMD mount
STMicroelectronicsSTS5N15F4
N-channel 150 V, 0.057 Ohm, 5 A, SO-8 STripFET(TM) DeepGATE(TM) Power MOSFET
onsemiFDS2572
N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
Trans MOSFET N-CH 150V 3A 8-Pin SOIC N T/R
SI7898DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 3 A, 150 V, 8-PIN SOIC

Descriptions

Descriptions of onsemi FDS2070N3 provided by its distributors.

3W(Ta) 4V@ 250µA 53nC@ 10V 1individualNChannel 150V 78mΩ@ 4.1A,10V 1.884pF@75V SOIC-8 SMD mount
Trans MOSFET N-CH 150V 4.1A 8-Pin FLMP SOIC T/R
150V/20V, 78/88MO, NCH, SINGLE, SO8-B, 600A GOX, PTI
Small Signal Field-Effect Transistor, 4.1A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SMD, FLMP, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:150V; Current, Id Cont:4.1A; Resistance, Rds On:0.078ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.6V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:30A; No. of Pins:8; Power Dissipation:3mW; Voltage, Vds Max:150V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd