onsemi FDPC8014AS

Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 25V
$ 1.031
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPC8014AS.

onsemi

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-0.90%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-01-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDPC8014S
Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 25V
Transistor MOSFET Array Dual N-Channel 25V 28A 8-Pin Power 56 T/R
onsemiFDMS8570S
Trans MOSFET N-CH 25V 28A 8-Pin Power 56 T/R
MOSFET 2N-CH 25V 19A/41A 8TISON / Trans MOSFET N-CH 25V 31A/50A 8-Pin TISON EP T/R
Single N-Channel 20 V 0.0029 Ohms Surface Mount Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 25V 40A 8-Pin TISON T/R

Descriptions

Descriptions of onsemi FDPC8014AS provided by its distributors.

Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 25V
2.5V@ 250µA 35nC@ 10V 2individualNChannel 25V 3.8mΩ@ 20A,10V 2.375nF@13V SMD mount
Trans MOSFET N-CH 25V 20A/40A 8-Pin Power 56 EP T/R
Pt9 N 30/12 & Pt9 N 25/12 S In Powerclip 56 / Tape Reel
MOSFET 2N-CH 25V 20A PWRCLIP56
This device includes two specialized N-Channel MOSFETs in a dual package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFETTM (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd