onsemi FDPC8014S

Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 25V
$ 0.813
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPC8014S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-12.65%

CAD Models

Download onsemi FDPC8014S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-11-19
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

VISHAY SIR401DP-T1-GE3 MOSFET Transistor, P Channel, 50 A, -20 V, 0.0025 ohm, -10 V, -600 mV
Transistor MOSFET Array Dual N-Channel 25V 28A 8-Pin Power 56 T/R
Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 25V
onsemiFDMS3620S
Transistor MOSFET Array Dual N-CH 25V 76A/211A 8-Pin Power 56 T/R
INFINEON IRLHM630TRPBF MOSFET Transistor, N Channel, 21 A, 30 V, 2.8 mohm, 4.5 V, 800 mV
Single N-Channel 20 V 0.0029 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDPC8014S provided by its distributors.

Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 25V
PT9 N 30/12 & PT9 N 25/12 S in PowerClip 56 - 8LD, PQFN, POWERCLIP DUAL, 5.0X6.0 MM, MULTIPHASE
Trans MOSFET N-CH 25V 20A/41A 8-Pin Power 56 EP T/R
2.3W 12V 2.5V@250µA 35nC@10V 2 N-Ch 25V 3.8mΩ@20A,10V 20A,41A 2.375nF@13V PQFN-8-EP SMD 6mm × 5mm × 1.1mm
25V, 20A, 3.8mohm / 41A, 1.2mohm, DUAL N-Channel, PowerClip 5x6
Power Field-Effect Transistor, 20A I(D), 25V, 0.0038ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
2 N-Channel -55¡Í~+150¡Í@(Tj) PowerClip56 MOSFETs ROHS
MOSFET 2N-CH 25V 20A PWRCLIP56
IC FLASH 2GBIT PARALLEL 48TSOP I
FET 2-N CH 25V 20A/41A 8PWRCLIP
This device includes two specialized N-Channel MOSFETs in a dual package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFETTM (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd