onsemi FDMS8570S

Trans MOSFET N-CH 25V 28A 8-Pin Power 56 T/R
$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8570S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS8570S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-01-09
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

SI4186DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 36 A, 20 V, 8-PIN SOIC
InfineonIRF6201TRPBF
MOSFET, 20V, 27A, 2.5 MOHM, 130 NC QG, 2.5V DRIVE CAPABLE, SO-8
InfineonIRF6201PBF
MOSFET, 20V, 27A, 2.5 MOHM, 130 NC QG, 2.5V DRIVE CAPABLE, SO-8
Transistor MOSFET Array Dual N-CH 25V 40A 8-Pin TISON T/R
SIR862DP-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 32 A, 25 V, 8-PIN POWERPAK SO
onsemiFDMS7572S
FDMS7572S Series 25 V 49 A 2.9 mOhm N-Channel PowerTrench SyncFET - Power56

Descriptions

Descriptions of onsemi FDMS8570S provided by its distributors.

Trans MOSFET N-CH 25V 28A 8-Pin Power 56 T/R
N-CHANNEL POWERTRENCH SYNCFET Power Field-Effect Transistor, 28A I(D), 25V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
Embedded - Microcontrollers 3 (168 Hours) 144-LQFP 106 40K x 8 External DMA, POR, PWM, WDT Surface Mount Tray 16-Bit IC MCU 16BIT 512KB FLASH 144QFP
This N-Channel SyncFET™ is produced using Fairchild Semiconductor’s advanced PowerTrench® process.Advancements in both silicon and package technologies have been combined to offer the lowest RDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd