onsemi FDPC8013S

MOSFET, N-CH, DUAL, 30V/12V, 8PQFN; Transistor Polarity: Dual N Channel; Continuo
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPC8013S.

IHS

Datasheet12 pages17 years ago

Master Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
+346%

CAD Models

Download onsemi FDPC8013S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-04-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Single N-Channel 30 V 6.1 mOhm 26 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Trans MOSFET N-CH 30V 13A Automotive 8-Pin TDSON EP T/R
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS
Trans MOSFET N-CH 25V 17A 6-Pin Direct-FET SQ T/R
Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin PowerPAIR T/R
Trans MOSFET N-CH 25V 12A 6-Pin Direct-FET S1 T/R

Descriptions

Descriptions of onsemi FDPC8013S provided by its distributors.

MOSFET, N-CH, DUAL, 30V/12V, 8PQFN; Transistor Polarity:Dual N Channel; Continuo
Small Signal Field-Effect Transistor, 55A I(D), N-Channel, Metal-oxide Semiconductor FET
Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 30V
FDPC8013S Series 30 V 13 A 26 A Asymmetric Dual N-Channel Mosfet - Power Clip 33
This device includes two specialized N-Channel MOSFETs in a dual package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFETTM (Q2) have been designed to provide optimal powerefficiency.
MOSFET, N-CH, DUAL, 30V/12V, 8PQFN; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:55A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0014ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:2W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 33; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd