Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6712STR1PBF

Trans MOSFET N-CH 25V 17A 6-Pin Direct-FET SQ T/R
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6712STR1PBF.

IHS

Datasheet10 pages13 years ago

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

Power Field-Effect Transistor, 84A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonIRLR8256PBF
MOSFET, 25V, 81A, 5.7MOHM, 10 NC QG, LOGIC LEVEL, D-PAK
NXP SemiconductorsPHD108NQ03LT,118
75 A 25 V 0.0075 ohm N-CHANNEL Si POWER MOSFET TO-252AA
InfineonIRF6636TRPBF
Trans MOSFET N-CH 20V 18A 7-Pin Direct-FET ST T/R
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Descriptions

Descriptions of Infineon IRF6712STR1PBF provided by its distributors.

Trans MOSFET N-CH 25V 17A 6-Pin Direct-FET SQ T/R
DIRECTFET POWER MOSFET Power Field-Effect Transistor, 17A I(D), 25V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
A 25V Single N-Channel HEXFET Power MOSFET in a DirectFET SQ package rated at 17 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
Mosfet IC; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:25V; Continuous Drain Current, Id:17A; On Resistance, Rds(on):6.7mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:SQ ;RoHS Compliant: Yes
MOSFET, N, DIRECTFET, 25V, SQ; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:25V; On Resistance Rds(on):3.8mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:1.9V; Transistor Case Style:SQ; No. of Pins:5; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:6712; Current Id Max:17A; Package / Case:SQ; Power Dissipation Pd:2.2mW; Pulse Current Idm:130A; SMD Marking:2.2; Termination Type:SMD; Voltage Vds:25V; Voltage Vds Typ:25V; Voltage Vgs Max:1.9V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.4V; Voltage Vgs th Min:1.4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 6712STR1PBF