Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFHM831TRPBF

30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFHM831TRPBF.

ODG (Origin Data Global)

Datasheet10 pages10 years ago

IHS

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRLR7807ZPBF
IRLR7807ZPBF N-channel MOSFET Transistor, 43 A, 30 V, 3-Pin DPAK
N-Channel 30 V 50 A 6 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
30V, N-Ch, 7.3 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
Diodes Inc.DMN3010LK3-13
Power MOSFET, N Channel, 30 V, 43 A, 0.008 ohm, TO-252 (DPAK), Surface Mount
onsemiFDD6296
Fast Switching N-Channel PowerTrench® MOSFET, 30V, 50A, 8.8mΩ
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 10A Ta 32A Tc 75A 1.87W 1.3ns

Descriptions

Descriptions of Infineon IRFHM831TRPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS
Infineon SCT
MOSFET, 30V, 24A, 7.8 MOHM, 7.3 NC QG, 0.9 OHM RG, PQFN 3.3X3.3
Trans MOSFET N-CH 30V 14A 8-Pin PQFN EP T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 14A I(D), 30V, 0.0126ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CHAN MOSFET, 30V, 24A, 8-PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; No. of Pins:8;RoHS Compliant: Yes
MOSFET,N CH,DIODE,30V,14A,PQFN33; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):6600µohm; Rds(on) Test Voltage Vgs:10V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:QFN; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Current Id Max:14A; Power Dissipation Pd:2.5W; Voltage Vgs Max:20V
Benefits: RoHS Compliant; Low Thermal Resistance to PCB (less than 4.7C/W); Low Profile (less than 1.0 mm); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified Industrial; Qualified MSL1 | Target Applications: Battery Protection; Isolated Primary Side MOSFETs; Isolated Secondary Side SyncRec MOSFETs; Load Switch High Side; Load Switch Low Side; Point of Load ControlFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFHM831
  • SP001575868