onsemi FDP7030BL

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
$ 0.597
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP7030BL.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDP7030BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

InfineonIRLB8721PBF
Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRLB8748PBF
Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP8880
N-Channel 30 V 11.6 mOhm PowerTrench Mosfet - TO-220AB-3
onsemiFDP8876
Trans MOSFET N-CH 30V 70A 3-Pin(3+Tab) TO-220AB Tube
Trans MOSFET N-CH 30V 75A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRLB8743PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of onsemi FDP7030BL provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
Trans MOSFET N-CH 30V 60A 3-Pin(3+Tab) TO-220AB Tube
N-CHANNEL LOGIC LEVEL POWERTRENCH MOSFET Power Field-Effect Transistor, 60A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
60W(Tc) 20V 3V@ 250µA 24nC@ 5 V 1individualNChannel 30V 9mΩ@ 30A,10V 60A 1.76nF@15V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, LOGIC, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 60A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.009ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.9V; Power Diss
This N-Channel Logic Level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP7030-BL