Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTP65N02R

Tube Through Hole N-Channel Single Mosfet Transistor 7.6A Ta 58A Tc 58A 62.5W 10ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTP65N02R.

IHS

Datasheet8 pages21 years ago

Farnell

DigiKey

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTP65N02R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.444
Stock
743,540
885,880
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
7.6 A
7.6 A
Threshold Voltage
-
-
Rds On Max
10.5 mΩ
10.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
62.5 W
62.5 W
Input Capacitance
1.33 nF
1.33 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiNTP4302
Tube Through Hole N-Channel Single Mosfet Transistor 74A Tc 74A 80W 30ns
onsemiFDP8876
Trans MOSFET N-CH 30V 70A 3-Pin(3+Tab) TO-220AB Tube
20 A 20 V 0.03 ohm N-CHANNEL Si POWER MOSFET TO-220AB
onsemiNTP85N03
Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns
InfineonIRFZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;TO-220AB;PD 45W;VGS +/-20V
Trans MOSFET N-CH Si 55V 19A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi NTP65N02R provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 7.6A Ta 58A Tc 58A 62.5W 10ns
Trans MOSFET N-CH 25V 65A 3-Pin(3+Tab) TO-220AB Rail
MOSFETs- Power and Small Signal 24V 65A N-Channel No-Cancel/No-Return
MOSFET N-CH 25V 7.6A/58A TO220AB
Power Field-Effect Transistor, 7.6A I(D), 25V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
1.04W(Ta),62.5W(Tc) 20V 2V@ 250µA 9.5nC@ 4.5 V 1individualNChannel 25V 10.5mΩ@ 20A,10V 65A 1.33nF@20V TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd