Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF3708PBF

Power MOSFET(Vdss=30V, Rds(on)max=12mohm, Id=62A) | MOSFET N-CH 30V 62A TO-220AB
$ 4.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3708PBF.

IHS

Datasheet12 pages22 years ago

element14 APAC

Newark

Upverter

DigiKey

CAD Models

Download Infineon IRF3708PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-06
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

onsemiFDP8876
Trans MOSFET N-CH 30V 70A 3-Pin(3+Tab) TO-220AB Tube
onsemiNTP4302
Tube Through Hole N-Channel Single Mosfet Transistor 74A Tc 74A 80W 30ns
InfineonIRLB8721PBF
Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRL3103PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;TO-220AB;PD 94W;VGS +/-1
onsemiFDP7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
InfineonIRLB8748PBF
Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of Infineon IRF3708PBF provided by its distributors.

Power MOSFET(Vdss=30V, Rds(on)max=12mohm, Id=62A) | MOSFET N-CH 30V 62A TO-220AB
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 30 V 29 mOhm 24 nC HEXFET® Power Mosfet - TO-220-3
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 87 W
Trans MOSFET N-CH 30V 62A 3-Pin(3+Tab) TO-220AB
MOSFET, 30V, 62A, 12 MOHM, 24 NC QG, TO-220AB
HEXFET POWER MOSFET Power Field-Effect Transistor, 62A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 30V, 62A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:62A; Drain Source Voltage Vds:30V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:87W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:62A; Junction to Case Thermal Resistance A:1.73°C/W; Package / Case:TO-220AB; Power Dissipation Pd:87W; Power Dissipation Pd:87W; Pulse Current Idm:248A; Termination Type:Through Hole; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3708
  • IRF3708PBF.
  • SP001553964