Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL3103PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 12 Milliohms; Id 64A; TO-220AB; Pd 94W; Vgs +/-1
$ 0.489
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3103PBF.

IHS

Datasheet10 pages22 years ago
Datasheet9 pages25 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRL3103PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

onsemiNTP4302G
Tube Through Hole N-Channel Single Mosfet Transistor 74A Tc 74A 80W 30ns
onsemiFDP8876
Trans MOSFET N-CH 30V 70A 3-Pin(3+Tab) TO-220AB Tube
onsemiNTP4302
Tube Through Hole N-Channel Single Mosfet Transistor 74A Tc 74A 80W 30ns
InfineonIRLB8748PBF
Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRF3708PBF
Power MOSFET(Vdss=30V, Rds(on)max=12mohm, Id=62A) | MOSFET N-CH 30V 62A TO-220AB
InfineonIRLB8721PBF
Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of Infineon IRL3103PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;TO-220AB;PD 94W;VGS +/-1
Single N-Channel 30 V 12 mOhm 33 nC HEXFET® Power Mosfet - TO-220-3
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fully Avalanche Rated; Logic Level
Trans MOSFET N-CH 30V 64A 3-Pin(3+Tab) TO-220AB
Infineon IRL3103PbF N-Ch MOSFET Vds=30V 64A TO-220AB TH 3+Tab
Power Field-Effect Transistor, 64A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CHANNEL MOSFET, 30V, 64A TO-220AB; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:30V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:83W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:64A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.8°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:83W; Power Dissipation Pd:83W; Pulse Current Idm:220A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL3103PBF
  • IRL3103
  • IRL3103 PBF
  • SP001571808